Part Details for JP131SBC50RB-L by Panduit Corp
Overview of JP131SBC50RB-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131SBC50RB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8055
|
Newark | J-Pro Cable Support System Screw-On Beam |Panduit JP131SBC50RB-L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $12.4800 | Buy Now |
DISTI #
JP131SBC50RB-L-ND
|
DigiKey | CBL SUPPORT J-HOOK WHITE BEAM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0646 | Buy Now |
DISTI #
JP131SBC50RB-L
|
Avnet Americas | SINGLE-LEVEL THREADED ROD BRACKET - Bulk (Alt: JP131SBC50RB-L) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.5504 | Buy Now |
DISTI #
644-JP131SBC50RB-L
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam RoHS: Compliant | 0 |
|
$7.4200 / $8.8500 | Order Now |
DISTI #
PANJP131SBC50RB-L
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. RoHS: Compliant | 0 |
|
$6.3300 / $7.3800 | Buy Now |
DISTI #
000000000003919357
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam Min Qty: 50 | 0 |
|
$5.7900 / $6.5900 | Buy Now |