Part Details for JP131W-L20 by Panduit Corp
Overview of JP131W-L20 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP131W-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8702
|
Newark | Cable Clamp, Pa66, 59.94Mm X 29.46Mm, Cable Clamp/Clip Type:J Hook Cable Support, Internal Diameter:33.3Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:59.94Mm Rohs Compliant: Na |Panduit JP131W-L20 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 2 |
|
$135.8100 / $158.1400 | Buy Now |
DISTI #
298-10489-ND
|
DigiKey | CBL SPRT J-HOOK BLACK WALL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
541 In Stock |
|
$2.9125 / $3.4800 | Buy Now |
DISTI #
JP131W-L20
|
Avnet Americas | Cable Accessories J Hook Nylon 6/6 - Bulk (Alt: JP131W-L20) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$2.1767 | Buy Now |
DISTI #
644-JP131W-L20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Wall Mount RoHS: Compliant | 100 |
|
$2.8300 / $3.4800 | Buy Now |
DISTI #
71263366
|
RS | J-Pro Cable Support System Wall Mount | Panduit JP131W-L20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44 |
|
$3.1000 / $3.4800 | Buy Now |
DISTI #
PANJP131W-L20
|
Heilind Electronics | J-Pro Cable Support System Wall Mount | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-PRO Cable support system, for wall mount applications, one 1/4 (M6) mounting hole for user supplied screw, 1.31 (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. RoHS: Compliant |
140 In Stock 11750 Factory Stock |
|
$2.9300 / $3.1800 | Buy Now |
DISTI #
51577667
|
Verical | Cable Accessories J Hook Nylon 6/6 Black RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1803 | Americas - 100 |
|
$3.9792 / $4.2119 | Buy Now |
|
NAC | J-PRO CBL SUP SYS WM PK50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$147.7900 | Buy Now |
DISTI #
000000000001606773
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Wall Mount Min Qty: 100 | 0 |
|
$2.2700 / $2.8600 | Buy Now |