Part Details for JP510S by Anaren Microwave
Overview of JP510S by Anaren Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for JP510S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-JP510S
|
Mouser Electronics | Signal Conditioning 2.-0-2.3GHz Cpl 10dB 20W -55C +85C RoHS: Compliant | 102 |
|
$1.8300 / $4.1200 | Buy Now |
DISTI #
23579070
|
Verical | RF Couplers Uni-directional Coupling 10dB 2GHz to 2.3GHz 4-Pin SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1704 | Americas - 1588 |
|
$3.9000 | Buy Now |
DISTI #
34839123
|
Verical | RF Couplers Uni-directional Coupling 10dB 2GHz to 2.3GHz 4-Pin SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1704 | Americas - 690 |
|
$3.9000 | Buy Now |
|
Quest Components | PICO XINGER 10 DB DIRECTIONAL COUPLER | 95 |
|
$2.0588 / $4.1175 | Buy Now |
|
Quest Components | PICO XINGER 10 DB DIRECTIONAL COUPLER | 19 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for JP510S
JP510S CAD Models
JP510S Part Data Attributes
|
JP510S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
JP510S
Anaren Microwave
Directional Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max, LEAD FREE, PICO PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | LEAD FREE, PICO PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.22 |