Part Details for JP520S by Anaren Microwave
Overview of JP520S by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP520S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-JP520S
|
Mouser Electronics | Signal Conditioning 2.0-2.3GHz IL:.25dB VSWR:1.22 -55 to 85C RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
26984764
|
Verical | RF Couplers Bi-directional Coupling 20dB 2GHz to 2.3GHz 4-Pin SMD T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1738 | Americas - 1838 |
|
$3.9000 | Buy Now |
Part Details for JP520S
JP520S CAD Models
JP520S Part Data Attributes
|
JP520S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
JP520S
Anaren Microwave
Directional Coupler, 2000MHz Min, 2300MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.22 |