Part Details for JPK0912-152K-0R7-A by Jantek Electronics Co.
Overview of JPK0912-152K-0R7-A by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JPK0912-152K-0R7-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPK0912-152K-0R7-A
|
TME | Inductor: wire, THT, 1.5mH, 300mA, 2.61Ω, ±10%, Ø10.5x13.5mm Min Qty: 1000 | 0 |
|
$0.1460 | RFQ |