Part Details for JQ1A-18V-F by Panasonic Electronic Components
Overview of JQ1A-18V-F by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JQ1A-18V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5073
|
Newark | Relay, Spst-No, 125Vac, 30Vdc, 5A, Contact Configuration:Spst-No, Coil Voltage:18Vdc, Contact Current:5A, Product Range:Jq Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac, Coil Current:11.1Ma Rohs Compliant: Yes |Panasonic JQ1A-18V-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 18VDC 1.62KOhm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Power Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for JQ1A-18V-F
JQ1A-18V-F CAD Models
JQ1A-18V-F Part Data Attributes
|
JQ1A-18V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JQ1A-18V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 10 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 1620 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@110VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 16mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |