Part Details for JR13PK-5P(71) by Hirose Electric Co Ltd
Overview of JR13PK-5P(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR13PK-5P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2602
|
Newark | Circular Connector Plug Size 13, 5 Position Free Hanging, Product Range:Jr Series, Circular Connector Shell Style:-, No. Of Contacts:5Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Aluminum Alloy Body Rohs Compliant: Yes |Hirose(Hrs) JR13PK-5P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 496 |
|
$10.6600 / $15.7000 | Buy Now |
DISTI #
H124093-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$13.1170 | Buy Now |
DISTI #
JR13PK-5P(71)
|
Avnet Americas | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bag (Alt: JR13PK-5P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR13PK5P71
|
Mouser Electronics | Standard Circular Connector 5P PLUG SH SZ13 MALE RoHS: Compliant | 73 |
|
$12.1500 / $16.0200 | Buy Now |
|
Quest Components | 791 |
|
$7.4745 / $14.9490 | Buy Now | |
DISTI #
JR13PK-5P(71)
|
Avnet Americas | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bag (Alt: JR13PK-5P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR13PK-5P-71
|
TME | Connector: circular, JR, plug, male, straight, PIN: 5, silver plated Min Qty: 1 | 198 |
|
$8.5700 / $12.1900 | Buy Now |
DISTI #
JR13PK-5P(71)
|
Avnet Americas | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bag (Alt: JR13PK-5P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
114-0502-0-71
|
Avnet Abacus | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port (Alt: 114-0502-0-71) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1192429
|
element14 Asia-Pacific | PLUG, JR, FREE, 5POLE RoHS: Compliant Min Qty: 1 Container: Each | 496 |
|
$12.2051 / $15.0799 | Buy Now |
Part Details for JR13PK-5P(71)
JR13PK-5P(71) CAD Models
JR13PK-5P(71) Part Data Attributes
|
JR13PK-5P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13PK-5P(71)
Hirose Electric Co Ltd
Circular Connector, 5 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Depth | 1.791 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 5 |