Part Details for JR13WP-5P(71) by Hirose Electric Co Ltd
Overview of JR13WP-5P(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR13WP-5P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1874356
|
Farnell | PLUG, PIN CNTS, IP67, 5WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$14.5134 | Buy Now |
Part Details for JR13WP-5P(71)
JR13WP-5P(71) CAD Models
JR13WP-5P(71) Part Data Attributes
|
JR13WP-5P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR13WP-5P(71)
Hirose Electric Co Ltd
Circular Connector, 5 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE; WATERPROOF | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for JR13WP-5P(71)
This table gives cross-reference parts and alternative options found for JR13WP-5P(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JR13WP-5P(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JR13WP-5P | Circular Connector, 5 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Male, Solder Terminal, Plug | Hirose Electric Co Ltd | JR13WP-5P(71) vs JR13WP-5P |