Part Details for JR16WP-10P(71) by Hirose Electric Co Ltd
Overview of JR16WP-10P(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WP-10P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$19.0456 / $20.0480 | Buy Now | |
|
Quest Components | 8 |
|
$22.2140 | Buy Now | |
DISTI #
114-2004-3-71
|
Avnet Abacus | Conn Waterproof M 10 POS Solder ST Cable Mount 10 Terminal 1 Port (Alt: 114-2004-3-71) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 11 |
|
$11.1070 / $14.9750 | Buy Now |
Part Details for JR16WP-10P(71)
JR16WP-10P(71) CAD Models
JR16WP-10P(71) Part Data Attributes
|
JR16WP-10P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WP-10P(71)
Hirose Electric Co Ltd
Circular Connector, 10 Contact(s), Aluminum Alloy/Brass/Zinc Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE; WATERPROOF | |
Shell Finish | CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS/ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |