Part Details for JR16WP-10S(31) by Hirose Electric Co Ltd
Overview of JR16WP-10S(31) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR16WP-10S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H126582-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
149 In Stock |
|
$19.0385 / $24.2900 | Buy Now |
DISTI #
JR16WP-10S(31)
|
Avnet Americas | Conn Waterproof Circular SKT 10 POS Solder ST Cable Mount 10 Terminal Single Port Bag - Bag (Alt: JR16WP-10S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WP-10S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 55 |
|
$18.7400 / $24.2800 | Buy Now |
DISTI #
JR16WP-10S(31)
|
Avnet Americas | Conn Waterproof Circular SKT 10 POS Solder ST Cable Mount 10 Terminal Single Port Bag - Bag (Alt: JR16WP-10S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR16WP-10S(31)
|
Avnet Americas | Conn Waterproof Circular SKT 10 POS Solder ST Cable Mount 10 Terminal Single Port Bag - Bag (Alt: JR16WP-10S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005724940
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$22.3600 / $33.3300 | Buy Now |
DISTI #
114-2015-0-31
|
Avnet Abacus | Conn Waterproof Circular SKT 10 POS Solder ST Cable Mount 10 Terminal Single Port Bag (Alt: 114-2015-0-31) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JR16WP-10S(31)
JR16WP-10S(31) CAD Models
JR16WP-10S(31) Part Data Attributes
|
JR16WP-10S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WP-10S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |