-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 7 Contact(s), Aluminum Alloy/Brass, Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7266
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WP-7P(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2000 / $28.8000 | Buy Now |
DISTI #
94AC7602
|
Newark | Circular Connector, Plug7Pos, Cable, Product Range:Jr-W Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Material:Aluminium Rohs Compliant: Yes |Hirose(Hrs) JR16WP-7P(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $22.3600 | Buy Now |
DISTI #
H126584-ND
|
DigiKey | CONN PLUG MALE 7P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
153 In Stock |
|
$18.4527 / $23.5400 | Buy Now |
DISTI #
JR16WP-7P(31)
|
Avnet Americas | Circular Connector, JR-W Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded - Bag (Alt: JR16WP-7P(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WP-7P31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 419 |
|
$17.4300 / $23.0100 | Buy Now |
|
Future Electronics | Contact TypeSolder Pin Coupling Circular RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$18.7100 / $19.6500 | Buy Now |
DISTI #
JR16WP-7P(31)
|
Avnet Americas | Circular Connector, JR-W Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded - Bag (Alt: JR16WP-7P(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR16WP-7P(31)
|
Avnet Americas | Circular Connector, JR-W Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded - Bag (Alt: JR16WP-7P(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005724942
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$22.0500 / $32.8800 | Buy Now |
DISTI #
114-2003-0-31
|
Avnet Abacus | Circular Connector, JR-W Series, Cable Mount Plug, 7 Contacts, Solder Pin, Threaded (Alt: 114-2003-0-31) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JR16WP-7P(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WP-7P(31)
Hirose Electric Co Ltd
Circular Connector, 7 Contact(s), Aluminum Alloy/Brass, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.831 inch | |
Body Diameter | 1.016 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | BLACK CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |