Part Details for JR16WP-7S(31) by Hirose Electric Co Ltd
Overview of JR16WP-7S(31) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR16WP-7S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7267
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR16WP-7S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 / $29.4000 | Buy Now |
DISTI #
94AC7603
|
Newark | Circular Connector, Plug7Pos, Cable, Product Range:Jr-W Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Connector Body Rohs Compliant: Yes |Hirose(Hrs) JR16WP-7S(31) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9600 / $22.8700 | Buy Now |
DISTI #
H126585-ND
|
DigiKey | CONN PLUG FMALE 7P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$17.4629 / $24.2900 | Buy Now |
DISTI #
JR16WP-7S(31)
|
Avnet Americas | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal Single Port Bag - Bag (Alt: JR16WP-7S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR16WP-7S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
JR16WP-7S(31)
|
Avnet Americas | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal Single Port Bag - Bag (Alt: JR16WP-7S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JR16WP-7S(31)
|
Avnet Americas | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal Single Port Bag - Bag (Alt: JR16WP-7S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000005724943
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$22.5100 / $33.5600 | Buy Now |
DISTI #
114-2014-7-31
|
Avnet Abacus | Conn Circular SKT 7 POS Solder ST Cable Mount 7 Terminal Single Port Bag (Alt: 114-2014-7-31) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2986004
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.0445 / $26.5081 | Buy Now |
Part Details for JR16WP-7S(31)
JR16WP-7S(31) CAD Models
JR16WP-7S(31) Part Data Attributes
|
JR16WP-7S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR16WP-7S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.831 inch | |
Body Diameter | 1.016 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | PHENOLIC/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | BLACK CHROMIUM PLATED | |
Shell Material | ALUMINUM ALLOY/BRASS | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |