Part Details for JR21WCCA-14(71) by Hirose Electric Co Ltd
Overview of JR21WCCA-14(71) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR21WCCA-14(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51747097
|
Verical | Connector Accessories Clamp RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0601 | Americas - 17 |
|
$6.7890 | Buy Now |
|
Quest Components | 13 |
|
$7.9080 / $11.8620 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2006 Date Code: 2006 | 17 |
|
$3.9540 / $5.8970 | Buy Now |
Part Details for JR21WCCA-14(71)
JR21WCCA-14(71) CAD Models
JR21WCCA-14(71) Part Data Attributes:
|
JR21WCCA-14(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21WCCA-14(71)
Hirose Electric Co Ltd
Connector Accessory, Clamping Item, Nitrile Rubber,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | CLAMPING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NITRILE RUBBER |