Part Details for JR25WCC-18(71) by Hirose Electric Co Ltd
Overview of JR25WCC-18(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for JR25WCC-18(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7306
|
Newark | Waterproof (Ip67/Ip68) Circular Connectors |Hirose(Hrs) JR25WCC-18(71) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 / $22.4000 | Buy Now |
DISTI #
HR1375-ND
|
DigiKey | CONN CABLE CLAMP SZ25 BLACK M28 Min Qty: 20 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.2535 | Buy Now |
DISTI #
JR25WCC-18(71)
|
Avnet Americas | Connector Accessories Water Proof Cable Clamp - Bag (Alt: JR25WCC-18(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR25WCC1871
|
Mouser Electronics | Standard Circular Connector STRAIN RELIEF JR25 18MM RoHS: Compliant | 25 |
|
$17.3300 / $18.5300 | Buy Now |
|
Future Electronics | JR*W Series Standard Cable Clamp (29 mm Spanner Fit) RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$17.0600 / $17.9200 | Buy Now |
DISTI #
60642551
|
Verical | Connector Accessories Cable Clamp Straight Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 16 |
|
$12.4046 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 12 |
|
$14.8780 / $16.7378 | Buy Now |
DISTI #
114-2068-6-71
|
Avnet Abacus | Connector Accessories Water Proof Cable Clamp (Alt: 114-2068-6-71) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 16 |
|
$7.4390 / $10.8820 | Buy Now |