Part Details for JRC-330 by Amphenol Industrial Operations
Overview of JRC-330 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Automotive
Price & Stock for JRC-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMJRC-330
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$334.8500 / $999.6000 | Buy Now | |
DISTI #
AMMJRC-330
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |
Part Details for JRC-330
JRC-330 CAD Models
JRC-330 Part Data Attributes
|
JRC-330
Amphenol Industrial Operations
Buy Now
Datasheet
|
Compare Parts:
JRC-330
Amphenol Industrial Operations
Circular Connector, 3 Contact(s), Ferrous Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PYLE-NATIONAL INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | FERROUS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |