Part Details for JRC21BR-26P(71) by Hirose Electric Co Ltd
Overview of JRC21BR-26P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JRC21BR-26P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0659
|
Newark | Circular Conn, Rcpt, 26Pos, Solder, Product Range:Jr Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) JRC21BR-26P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.3900 | Buy Now |
DISTI #
HR1307-ND
|
DigiKey | CONN RCPT MALE 26P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
419 In Stock |
|
$12.7826 / $19.1700 | Buy Now |
DISTI #
JRC21BR-26P(71)
|
Avnet Americas | Conn Circular PIN 26 POS Solder ST Panel Mount 26 Terminal 1 Port - Bag (Alt: JRC21BR-26P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JRC21BR26P71
|
Mouser Electronics | Standard Circular Connector REC 26 POS PIN ALUM RoHS: Compliant | 59 |
|
$12.5000 / $19.1700 | Buy Now |
|
Future Electronics | 26 Position Circular Connector Receptacle, Male Pins Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$12.5300 / $12.8600 | Buy Now |
DISTI #
65148528
|
Verical | Conn Circular PIN 26 POS Solder ST Panel Mount 26 Terminal 1 Port Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 94 |
|
$10.1272 / $11.0626 | Buy Now |
DISTI #
66952650
|
Verical | Conn Circular PIN 26 POS Solder ST Panel Mount 26 Terminal 1 Port Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 50 |
|
$4.9146 / $5.3386 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR | 76 |
|
$11.8955 / $14.4675 | Buy Now |
DISTI #
114-0269-7-71
|
Avnet Abacus | Conn Circular PIN 26 POS Solder ST Panel Mount 26 Terminal 1 Port (Alt: 114-0269-7-71) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 94 |
|
$6.4300 / $9.7700 | Buy Now |
Part Details for JRC21BR-26P(71)
JRC21BR-26P(71) CAD Models
JRC21BR-26P(71) Part Data Attributes
|
JRC21BR-26P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JRC21BR-26P(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |