Part Details for JRC25WRG-16S(31) by Hirose Electric Co Ltd
Overview of JRC25WRG-16S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRC25WRG-16S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRC25WRG-16S(31)
|
Avnet Americas | Connector Circular Waterproof Socket 16 Position Solder Straight Panel Mount 16 Terminal 1 Port - Bag (Alt: JRC25WRG-16S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JRC25WRG-16S31
|
Mouser Electronics | Standard Circular Connector 16P 10A RECEPT RoHS: Compliant | 26 |
|
$16.5100 / $19.8200 | Buy Now |
DISTI #
JRC25WRG-16S(31)
|
Avnet Americas | Connector Circular Waterproof Socket 16 Position Solder Straight Panel Mount 16 Terminal 1 Port - Bag (Alt: JRC25WRG-16S(31)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for JRC25WRG-16S(31)
JRC25WRG-16S(31) CAD Models
JRC25WRG-16S(31) Part Data Attributes:
|
JRC25WRG-16S(31)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JRC25WRG-16S(31)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Connector Type | OTHER CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |