Part Details for JRCW450U641Z by OmniOn Power Inc
Overview of JRCW450U641Z by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRCW450U641Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRCW450U641Z-ND
|
DigiKey | DC DC CONVERTER 48V 450W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
104 In Stock |
|
$66.4979 / $78.8100 | Buy Now |
DISTI #
CC109168992
|
Avnet Americas | Module DC-DC 1-OUT 48V 9.4A 450W 9-Pin Half-Brick - Bulk (Alt: CC109168992) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9379 / $70.7165 | Buy Now |
DISTI #
894-JRCW450U641Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75 VDC INPUT 48VDC OUTPUT 450W RoHS: Compliant | 170 |
|
$65.5000 / $78.8100 | Buy Now |
DISTI #
000000000005001951
|
Sager | Isolated DC/DC Converters - Through Hole 36-75 VDC INPUT 48VDC OUTPUT 450W Min Qty: 1 | 117 |
|
$63.9700 / $69.3800 | Buy Now |
DISTI #
CC109168992
|
Avnet Abacus | (Alt: CC109168992) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |