Part Details for JRG1E471M05001000160000B by jb Capacitors Company
Overview of JRG1E471M05001000160000B by jb Capacitors Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JRG1E471M05001000160000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JRG-470U/25
|
TME | Capacitor: electrolytic, THT, 470uF, 25VDC, Ø10x16mm, Pitch: 5mm Min Qty: 10 | 0 |
|
$0.0618 / $0.1316 | RFQ |