Part Details for JS-10083 by Honeywell Sensing and Control
Overview of JS-10083 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-10083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-JS-10083-ND
|
DigiKey | Switch Actuators Min Qty: 55 Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
66 In Stock |
|
$0.9370 / $6.2800 | Buy Now |
DISTI #
65681171
|
Verical | JS-10083 Min Qty: 50 Package Multiple: 1 | Americas - 63 |
|
$1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
66 In Stock |
|
$0.9370 / $6.2800 | Buy Now |