Part Details for JS-1120-02 by Chyao Shiunn Electronic Industrial Ltd
Overview of JS-1120-02 by Chyao Shiunn Electronic Industrial Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS-1120-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWZ02S-JS
|
Maritex | Header for PCB, pitch 3.96mm, 2-contacts, THT, male, top entry, 250V/7A Min Qty: 1 Package Multiple: 1 | 4329 |
|
$0.0260 / $0.0360 | Buy Now |
Part Details for JS-1120-02
JS-1120-02 CAD Models
JS-1120-02 Part Data Attributes:
|
JS-1120-02
Chyao Shiunn Electronic Industrial Ltd
Buy Now
Datasheet
|
Compare Parts:
JS-1120-02
Chyao Shiunn Electronic Industrial Ltd
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHYAO SHIUNN ELECTRONIC INDUSTRIAL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.339 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for JS-1120-02
This table gives cross-reference parts and alternative options found for JS-1120-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-1120-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-1120-02SRD1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SRD1 |
JS-1120-02SD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SD |
JS-1120-02SGFBUD | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SGFBUD |
JS-1120-02GFGBUD1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02GFGBUD1 |
JS-1120-02SGFBU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SGFBU |
JS-1120-02SGFGBK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SGFGBK |
JS-1120-02SGFR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SGFR |
JS-1120-02GR | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02GR |
JS-1120-02SG | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02SG |
JS-1120-02GFGBK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Chyao Shiunn Electronic Industrial Ltd | JS-1120-02 vs JS-1120-02GFGBK |