-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JS-Series Ultra-Miniature DIP Switch; Packaging: Tube; Poles: SPST; no positions: 4; Current Rating: 25mA; Voltage Rating: 24VDC; Actuator Type: Slide (Standard); actuator level: Raised; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.162" (4.11mm); Mounting Type: Through Hole; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.025
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0282
|
Newark | Ultra-Miniature Dip Slide |Nkk Switches JS0104AP4-S Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $3.3800 | Buy Now |
DISTI #
JS0104AP4-S-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
128 In Stock |
|
$1.2217 / $2.4200 | Buy Now |
DISTI #
633-JS0104AP4-S
|
Mouser Electronics | DIP Switches / SIP Switches 4 POS SLIDE DIP PC 25mA STICK-TUBE RoHS: Compliant | 65 |
|
$1.3100 / $2.4100 | Buy Now |
DISTI #
70365776
|
RS | Switch, Slide, SPST, Thru-Hole,4 Position, Extended Slide,25mA, Gold,24VDC, Pin/Tube | NKK Switches JS0104AP4-S RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $1.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 46 Lead time: 13 Weeks | 0 |
|
$1.5300 | Buy Now |
DISTI #
JS0104AP4-S
|
TTI | DIP Switches / SIP Switches 4 POS SLIDE DIP PC 25mA STICK-TUBE Min Qty: 46 Package Multiple: 46 Container: Tube |
Americas - 46 In Stock |
|
$1.5200 / $1.6500 | Buy Now |
DISTI #
JS0104AP4-S
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1 | 0 |
|
$1.2200 / $1.5000 | RFQ |
|
Powell Electronics | ULTRA-MINIATURE DIP SLIDE Min Qty: 46 | 30 |
|
$1.3300 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JS0104AP4-S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JS0104AP4-S
NKK Switches
JS-Series Ultra-Miniature DIP Switch; Packaging: Tube; Poles: SPST; no positions: 4; Current Rating: 25mA; Voltage Rating: 24VDC; Actuator Type: Slide (Standard); actuator level: Raised; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.162" (4.11mm); Mounting Type: Through Hole; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: No; Rating: 0.025
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | SLIDE DIP SWITCH |