Part Details for JS0208AP4-R by NKK Switches
Overview of JS0208AP4-R by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JS0208AP4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0289
|
Newark | Ultra-Miniature Dip Slide |Nkk Switches JS0208AP4-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.0000 | Buy Now |
DISTI #
JS0208AP4-R-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) |
1500 In Stock |
|
$1.7750 / $2.1943 | Buy Now |
DISTI #
633-JS0208AP4-R
|
Mouser Electronics | DIP Switches / SIP Switches 8 POS SLIDE DIP SMT 25mA TAPE-REEL RoHS: Compliant | 0 |
|
$2.3000 / $3.0700 | Order Now |
DISTI #
71048315
|
RS | Switch, SMT DIP Slide, SPST, SMT .100",8 Pos, Extended Act, Gold,25mA,24VDC, Gull, T/R | NKK Switches JS0208AP4-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.1900 | RFQ |
|
Future Electronics | JS Series SPST 8 Position Actuator 25mA 24VDC Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
DISTI #
JS0208AP4-R
|
TTI | DIP Switches / SIP Switches 8 POS SLIDE DIP SMT 25mA TAPE-REEL Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8000 / $2.1600 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE DIP SLIDE Min Qty: 500 | 660 |
|
$2.1100 / $2.5600 | Buy Now |
Part Details for JS0208AP4-R
JS0208AP4-R CAD Models
JS0208AP4-R Part Data Attributes
|
JS0208AP4-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JS0208AP4-R
NKK Switches
Slide Dip Switch, SPST, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.024 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.1976 mm | |
Body Height | 3.7084 mm | |
Body Length or Diameter | 21.2598 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |