Part Details for JS05B-50P-080-4-8 by Joshuo (Connectors)
Overview of JS05B-50P-080-4-8 by Joshuo (Connectors)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JS05B-50P-080-4-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.3mm 50P 0.5mm Opposite Side 8cm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 1670 |
|
$0.0510 / $0.0912 | Buy Now |