Part Details for JS2-00100400-10-10A by L3 Harris Narda-Miteq
Overview of JS2-00100400-10-10A by L3 Harris Narda-Miteq
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JS2-00100400-10-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-JS2-00100400-10-10A-ND
|
DigiKey | AMPLIFIER - ULTRA WIDEBAND Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for JS2-00100400-10-10A
JS2-00100400-10-10A CAD Models
JS2-00100400-10-10A Part Data Attributes
|
JS2-00100400-10-10A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
JS2-00100400-10-10A
L3 Harris Narda-Miteq
100 MHz - 4000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 27 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |