Part Details for JS2-001020-050-CR by L3 Harris Narda-Miteq
Overview of JS2-001020-050-CR by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JS2-001020-050-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-JS2-001020-050-CR-ND
|
DigiKey | AMPLIFIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for JS2-001020-050-CR
JS2-001020-050-CR CAD Models
JS2-001020-050-CR Part Data Attributes:
|
JS2-001020-050-CR
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
JS2-001020-050-CR
L3 Harris Narda-Miteq
100MHz - 2000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COAXIAL | |
Gain | 27 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |