Part Details for JS203011JCQN by C&K
Overview of JS203011JCQN by C&K
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JS203011JCQN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6238
|
Newark | Slide Rohs Compliant: Yes |C&k Components JS203011JCQN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$1.1900 | Buy Now |
DISTI #
29AK0535
|
Newark | Slide Switch, Dp3T, 0.3A, 6Vdc, Smd Rohs Compliant: Yes |C&k Components JS203011JCQN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$0.8120 / $1.1100 | Buy Now |
DISTI #
79AH3431
|
Newark | Slide Rohs Compliant: Yes |C&k Components JS203011JCQN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 / $0.4150 | Buy Now |
DISTI #
35AH0899
|
Newark | Slide Switch, Dp3T, 0.3A, 6Vdc, Pcb, Contact Configuration:Dp3T, Switch Operation:On-On-On, Switch Mounting:Surface Mount, Product Range:Js Series, Contact Current Max:300Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:6V Rohs Compliant: Yes |C&k Components JS203011JCQN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
CKN10725CT-ND
|
DigiKey | SWITCH SLIDE DP3T 300MA 6V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10041 In Stock |
|
$0.4871 / $1.0100 | Buy Now |
DISTI #
611-JS203011JCQN
|
Mouser Electronics | Slide Switches .3A 6VDC DP3T VERT MNT SMT J BEND RoHS: Compliant | 1544 |
|
$0.4790 / $0.8700 | Buy Now |
DISTI #
V36:1790_27521793
|
Arrow Electronics | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2148 | Americas - 1600 |
|
$0.3343 / $0.3610 | Buy Now |
|
Future Electronics | JS Series On-On-On Standard DP3T Vertical J Bend Slide SMT Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5050 / $0.5250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.5870 | Buy Now |
DISTI #
54232320
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC J-Bend SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1922 | Americas - 2950 |
|
$0.6197 / $1.0757 | Buy Now |
Part Details for JS203011JCQN
JS203011JCQN CAD Models
JS203011JCQN Part Data Attributes:
|
JS203011JCQN
C&K
Buy Now
Datasheet
|
Compare Parts:
JS203011JCQN
C&K
SWITCH SLIDE DP3T 300MA 6V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 13 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 5000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |