Part Details for JS8746B-0.20 by Amphenol Corporation
Overview of JS8746B-0.20 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JS8746B-0.20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JS8746B-0.20
|
Avnet Americas | Harsh Environment Temperature Sensor 0.2°C 2m - Bulk (Alt: JS8746B-0.20) Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5162 / $20.1291 | Buy Now |
DISTI #
07AH9495
|
Avnet Americas | Harsh Environment Temperature Sensor 0.2°C 2m - Bulk (Alt: 07AH9495) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$19.6000 | Buy Now |
DISTI #
527-JS8746B-0.20
|
Mouser Electronics | Industrial Temperature Sensors +/-0.20, 2000mm Temp Sensor RoHS: Compliant | 51 |
|
$18.8200 / $27.5300 | Buy Now |
Part Details for JS8746B-0.20
JS8746B-0.20 CAD Models
JS8746B-0.20 Part Data Attributes
|
JS8746B-0.20
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JS8746B-0.20
Amphenol Corporation
Temperature Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | IP68 | |
Body Height | 39.5 mm | |
Body Length or Diameter | 5.8 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Termination Type | CABLE |