Part Details for JSM1AE-12V-5 by Panasonic Electronic Components
Overview of JSM1AE-12V-5 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM1AE-12V-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 210 |
|
RFQ | ||
DISTI #
2302671
|
Jameco Electronics | Automotive Power Relay 12 VDC SPST-NO (1 Form A) 15A 16V Min Qty: 1 Container: Each | 90 |
|
$0.6500 / $0.8500 | Buy Now |