Part Details for JSM2104STR by JSMSEMI
Overview of JSM2104STR by JSMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM2104STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | �ߵͲ� MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drive ICs ROHS | 3921 |
|
$0.2031 / $0.3743 | Buy Now |
|
LCSC | MOSFET 300mA 10V20V 600mA SOP-8 Gate Drive ICs ROHS | 3921 |
|
$0.1046 / $0.1927 | Buy Now |