Part Details for JSM9435 by JSMSEMI
Overview of JSM9435 by JSMSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JSM9435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.3A 51m10V5.3A 2W 3V250uA 1PCSPChannel SOP-8 MOSFETs ROHS | 2980 |
|
$0.0273 / $0.0533 | Buy Now |