There are no models available for this part yet.
Overview of JSX-1000 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for JSX-1000 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-JSX-1000-ND
|
DigiKey | JACK SCREW 4-40 12MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
47773 In Stock |
|
$0.1842 / $0.4300 | Buy Now | |
DISTI #
806-JSX-1000
|
Mouser Electronics | D-Sub Tools & Hardware 4-40 FEMALE HEX. JACK SCREW RoHS: Compliant | 23692 |
|
$0.1460 / $0.4000 | Buy Now | |
DISTI #
000000000001461183
|
Sager | D-Sub Tools & Hardware 4-40 FEMALE HEX. JACK SCREW Min Qty: 1 | 54212 |
|
$0.1900 / $0.2700 | Buy Now | |
DISTI #
JSX-1000
|
Relay Specialties | KYCON JACK SCREW4-40 12MM LONG Min Qty: 1 | 5000 |
|
$0.2500 / $0.3500 | Buy Now |
CAD Models for JSX-1000 by Kycon Inc
Related Parts for JSX-1000
-
L777RRA15PD Type Connectors
-
PHDR-10VSHeaders and Edge Type Connectors
-
08-52-0113Terminals and Terminal Blocks
-
3200988Assembly Items
-
C0603C332F5GAC7867Fixed Capacitors
-
HP03W5F1000T5EFixed Resistors
-
MMBD914LT1GRectifier Diodes
-
1747981-1Telecom and Datacom Connectors
-
39-30-0060Power Connectors