Part Details for JT08RP-12-35S by Amphenol Corporation
Overview of JT08RP-12-35S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JT08RP-12-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT08RP-12-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp RA Cable Mount 22 Terminal 1 Port - Bulk (Alt: JT08RP-12-35S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT08RP-12-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp RA Cable Mount 22 Terminal 1 Port - Bulk (Alt: JT08RP-12-35S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5250 / $220.9835 | Buy Now |
DISTI #
JT08RP-12-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp RA Cable Mount 22 Terminal 1 Port - Bulk (Alt: JT08RP-12-35S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JT08RP-12-35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 22 POS Crimp RA Cable Mount 22 Terminal 1 Port - Bulk (Alt: JT08RP-12-35S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5250 / $220.9835 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 2 |
|
$55.7500 / $72.4000 | Buy Now |
Part Details for JT08RP-12-35S
JT08RP-12-35S CAD Models
JT08RP-12-35S Part Data Attributes:
|
JT08RP-12-35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT08RP-12-35S
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-722 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |