Part Details for JT7-1104NL by Pulse Electronics Corporation
Overview of JT7-1104NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JT7-1104NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3221-ND
|
DigiKey | CONN JACK 1PORT 10G BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
125 In Stock |
|
$13.0554 / $20.0100 | Buy Now |
DISTI #
JT7-1104NL
|
Avnet Americas | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: JT7-1104NL) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$12.0297 / $13.6809 | Buy Now |
DISTI #
673-JT7-1104NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 4P 10Base-T THT Connector RoHS: Compliant | 183 |
|
$13.0500 / $19.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tray | 0Tray |
|
$12.1000 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,10P,1:1,TD NPB RoHS: Compliant |
100 In Stock |
|
$12.6000 / $18.0900 | Buy Now |
DISTI #
JT7-1104NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45 4P 10Base-T THT Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$11.8700 / $17.4400 | Buy Now |
DISTI #
JT7-1104NL
|
Avnet Americas | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: JT7-1104NL) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$12.0297 / $13.6809 | Buy Now |
DISTI #
JT7-1104NL
|
Avnet Americas | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: JT7-1104NL) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$12.0297 / $13.6809 | Buy Now |
DISTI #
000000000005441397
|
Sager | Modular Connectors / Ethernet Connectors RJ45 4P 10Base-T THT Connector Min Qty: 150 | 0 |
|
$12.4100 | Buy Now |
DISTI #
JT7-1104NL
|
Avnet Abacus | Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port (Alt: JT7-1104NL) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for JT7-1104NL
JT7-1104NL CAD Models
JT7-1104NL Part Data Attributes
|
JT7-1104NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JT7-1104NL
Pulse Electronics Corporation
CONN MAGJACK 1PORT 10G BASE-T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |