Part Details for JTA1548D02 by XP Power
Overview of JTA1548D02 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTA1548D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7089
|
Newark | Dc-Dc Converter, 12V, 0.625A Rohs Compliant: Yes |Xp Power JTA1548D02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$121.4100 / $150.4300 | Buy Now |
DISTI #
209-JTA1548D02
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DUAL O/P 4:1 DC-DC CONVERTER, 15W | 0 |
|
$103.1800 / $118.4100 | Order Now |
Part Details for JTA1548D02
JTA1548D02 CAD Models
JTA1548D02 Part Data Attributes:
|
JTA1548D02
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTA1548D02
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.625 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,7LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |
Alternate Parts for JTA1548D02
This table gives cross-reference parts and alternative options found for JTA1548D02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTA1548D02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA22-125-48 | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, 1.600 X 2INCH, 0.400 INCH HEIGHT, METAL PACKAGE-7 | Semiconductor Circuits Inc | JTA1548D02 vs GA22-125-48 |