-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5148
|
Newark | Dc-Dc Converter, 5V, 1.6A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:665Ma, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JTD2024D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4200 / $35.1600 | Buy Now |
DISTI #
1470-4097-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.4201 / $37.4000 | Buy Now |
DISTI #
209-JTD2024D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 20W, 4:1 Input RoHS: Compliant | 10 |
|
$31.4200 / $37.4000 | Buy Now |
DISTI #
71929330
|
RS | DC-DC Converter, Thru Hole, DIP, 20W, 15V@665mA, 665mA, 9-36V In, JTD20 Series | XP Power JTD2024D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4200 / $35.1600 | RFQ |
DISTI #
JTD2024D15
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 270kHz Min Qty: 1 | 0 |
|
$33.9600 / $44.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTD2024D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTD2024D15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |