Part Details for JTEP-2-1REC4-52-3-F1-400 by Sensata Circuit Breakers
Overview of JTEP-2-1REC4-52-3-F1-400 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTEP-2-1REC4-52-3-F1-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTEP-2-1REC4-52-3-F1-400-ND
|
DigiKey | CIR BRKR MAG-HYDR 400A 160VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$824.8800 / $1,224.1900 | Buy Now |
DISTI #
000000000000725335
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$576.3100 / $1,573.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$824.8800 / $1,224.1900 | Buy Now |