Part Details for JTEP-3-1-52-3-B1-600 by Sensata Circuit Breakers
Overview of JTEP-3-1-52-3-B1-600 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTEP-3-1-52-3-B1-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXJTEP-3-1-52-3-B1-600
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,325.2300 / $1,874.7100 | Buy Now |
DISTI #
000000000006091125
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$964.0500 / $2,286.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,325.2300 / $1,874.7100 | Buy Now |
Part Details for JTEP-3-1-52-3-B1-600
JTEP-3-1-52-3-B1-600 CAD Models
JTEP-3-1-52-3-B1-600 Part Data Attributes
|
JTEP-3-1-52-3-B1-600
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
JTEP-3-1-52-3-B1-600
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 600A, 160VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 114.3 mm | |
Body Height | 80.98 mm | |
Body Length or Diameter | 263.4 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 600 A | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |