-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-2110-5-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
88 In Stock |
|
$36.9603 / $44.0000 | Buy Now |
DISTI #
209-JTH1524S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W, single output RoHS: Compliant | 60 |
|
$36.9600 / $44.0000 | Buy Now |
DISTI #
70810382
|
RS | DC-DC Converter, 15W, Single Output | XP Power JTH1524S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9500 / $43.5600 | RFQ |
DISTI #
JTH1524S05
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Iout: 3A, 300kHz, THT Min Qty: 1 | 10 |
|
$33.8800 / $44.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JTH1524S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JTH1524S05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |