Part Details for JTN1AG-TMP-F-DC15V by Panasonic Electronic Components
Overview of JTN1AG-TMP-F-DC15V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTN1AG-TMP-F-DC15V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5238
|
Newark | Ltb 9/30/2021 J |Panasonic JTN1AG-TMP-F-DC15V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JTN1AG-TMP-F-DC15V
|
Avnet Americas | Power Relay SPST 20A 15V Solder Through Hole Carton (Alt: JTN1AG-TMP-F-DC15V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1120 / $2.3914 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.2000 | Buy Now |
DISTI #
JTN1AG-TMP-F-DC15V
|
Avnet Americas | Power Relay SPST 20A 15V Solder Through Hole Carton (Alt: JTN1AG-TMP-F-DC15V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1120 / $2.3914 | Buy Now |
Part Details for JTN1AG-TMP-F-DC15V
JTN1AG-TMP-F-DC15V CAD Models
JTN1AG-TMP-F-DC15V Part Data Attributes:
|
JTN1AG-TMP-F-DC15V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JTN1AG-TMP-F-DC15V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |