Part Details for JTNG06RE-24-4PC by Amphenol Corporation
Overview of JTNG06RE-24-4PC by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JTNG06RE-24-4PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTNG06RE-24-4PC
|
Avnet Americas | - Bulk (Alt: JTNG06RE-24-4PC) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5125 / $579.7155 | Buy Now |
DISTI #
JTNG06RE-24-4PC
|
Avnet Americas | - Bulk (Alt: JTNG06RE-24-4PC) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5125 / $579.7155 | Buy Now |
DISTI #
JTNG06RE-24-4PC
|
Avnet Americas | - Bulk (Alt: JTNG06RE-24-4PC) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5125 / $579.7155 | Buy Now |
Part Details for JTNG06RE-24-4PC
JTNG06RE-24-4PC CAD Models
JTNG06RE-24-4PC Part Data Attributes
|
JTNG06RE-24-4PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTNG06RE-24-4PC
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CHEMICAL RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |