Part Details for JTX1N6131A by Semtech Corporation
Overview of JTX1N6131A by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTX1N6131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N6131A
|
Avnet Americas | Diode TVS Single Bi-Directional 83.6V 1uA 500W 2-Pin Through Hole - Bulk (Alt: JTX1N6131A) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N6131A
|
Avnet Americas | Diode TVS Single Bi-Directional 83.6V 1uA 500W 2-Pin Through Hole - Bulk (Alt: JTX1N6131A) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTX1N6131A
|
Avnet Americas | Diode TVS Single Bi-Directional 83.6V 1uA 500W 2-Pin Through Hole - Bulk (Alt: JTX1N6131A) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | T MET BI 500W 110V Min Qty: 1 | 0 |
|
$18.6167 | Buy Now |
Part Details for JTX1N6131A
JTX1N6131A CAD Models
JTX1N6131A Part Data Attributes
|
JTX1N6131A
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JTX1N6131A
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 104.5 V | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 83.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JTX1N6131A
This table gives cross-reference parts and alternative options found for JTX1N6131A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N6131A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTXV1N6131 | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JTX1N6131A vs JTXV1N6131 |
JTX1N6131A | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6131A vs JTX1N6131A |
JTXV1N6131A | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6131A vs JTXV1N6131A |
JTX1N6131 | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JTX1N6131A vs JTX1N6131 |
JTXV1N6131A | Trans Voltage Suppressor Diode, 500W, 83.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JTX1N6131A vs JTXV1N6131A |