Part Details for JTX1N6462US.TR by Semtech Corporation
Overview of JTX1N6462US.TR by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JTX1N6462US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | T DAP UNI 500W 6V SM TR Min Qty: 1 | 0 |
|
$19.0000 | Buy Now |
Part Details for JTX1N6462US.TR
JTX1N6462US.TR CAD Models
JTX1N6462US.TR Part Data Attributes:
|
JTX1N6462US.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JTX1N6462US.TR
Semtech Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |