Part Details for JTXV1N4970US.TR by Semtech Corporation
Overview of JTXV1N4970US.TR by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTXV1N4970US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTXV1N4970US.TR
|
Avnet Americas | Diode Zener Single 33V 5W 2-Pin Surface Mount - Tape and Reel (Alt: JTXV1N4970US.TR) Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JTXV1N4970US.TR
|
Avnet Americas | Diode Zener Single 33V 5W 2-Pin Surface Mount - Tape and Reel (Alt: JTXV1N4970US.TR) Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Symmetry Electronics | 33V ZENER 500W Min Qty: 1 | 0 |
|
$20.4167 | Buy Now |