Part Details for JTXV1N6125US by Semtech Corporation
Overview of JTXV1N6125US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTXV1N6125US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTXV1N6125US
|
Avnet Americas | Diode TVS Single Bi-Directional 47.1V 1uA 500W 2-Pin Surface Mount - Bulk (Alt: JTXV1N6125US) Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | MIL 500 W BIPOLAR TVS SQUARE : SQUARE Min Qty: 1 | 0 |
|
$24.1000 | Buy Now |