Part Details for JVA151500S05-D by XP Power
Overview of JVA151500S05-D by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for JVA151500S05-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1963
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Applications:Ite, Input Ratio:8:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Xp Power JVA151500S05-D Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.9900 / $93.9900 | Buy Now |
DISTI #
1470-4477-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5V 10W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$83.9920 / $99.9900 | Buy Now |
DISTI #
209-JVA151500S05-D
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount XP Power, DC-DC Converter, 15W, DIN Rail, Wide Input RoHS: Compliant | 2 |
|
$89.9900 / $99.9900 | Buy Now |
DISTI #
71110207
|
RS | DC-DC Converter, DIN Rail, Encapsulated,10W,5V,2A,200-1500V Input | XP Power JVA151500S05-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3 |
|
$54.0000 | Buy Now |
DISTI #
JVA151500S05-D
|
TME | Converter: DC/DC, 10W, Uin: 200÷1500V, Uout: 5VDC, Iout: 2A, 65kHz Min Qty: 1 | 0 |
|
$97.3800 / $103.8700 | RFQ |
DISTI #
2801018
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$93.8940 / $101.7907 | Buy Now |
DISTI #
2801018
|
Farnell | DC-DC CONVERTER, 5V, 2A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$88.3740 / $105.1945 | Buy Now |
Part Details for JVA151500S05-D
JVA151500S05-D CAD Models
JVA151500S05-D Part Data Attributes
|
JVA151500S05-D
XP Power
Buy Now
Datasheet
|
Compare Parts:
JVA151500S05-D
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 1500 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 800 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |