Part Details for JVN1AF-12V-F by Panasonic Electronic Components
Overview of JVN1AF-12V-F by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVN1AF-12V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3772
|
Newark | Jv-N Relay Rohs Compliant: Yes |Panasonic JVN1AF-12V-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.4400 | Buy Now |
DISTI #
255-6203-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
92 In Stock |
|
$4.2420 / $7.2700 | Buy Now |
DISTI #
JVN1AF-12V-F
|
Avnet Americas | Relay Power SPST-NO 277VAC 12VDC PC Pins Through Hole Carton/Case (Alt: JVN1AF-12V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$3.8400 / $4.3479 | Buy Now |
DISTI #
769-JVN1AF-12V-F
|
Mouser Electronics | General Purpose Relays 1 Form A 16A 125VDC 12V RoHS: Compliant | 70 |
|
$4.1200 / $7.2700 | Buy Now |
DISTI #
74613876
|
RS | Power RelayJV-N Relay | Panasonic Electronic Components JVN1AF-12V-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2700 | RFQ |
|
Future Electronics | JVN Series 16 A SPST-NO 12 V Flux-Resistant Through Hole Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$4.1800 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 10DC/16AAC SPST-NO(22x16x10.9)mm THT RoHS: Compliant |
200 In Stock |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
77257919
|
Verical | Power Relay 12VDC 10DC/16AAC SPST-NO(22x16x10.9)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2349 | Americas - 200 |
|
$5.4210 / $7.6830 | Buy Now |
DISTI #
JVN1AF-12V-F
|
TTI | General Purpose Relays 1 Form A 16A 125VDC 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.0800 / $5.1500 | Buy Now |
|
Master Electronics | Power Relay 12VDC 10DC/16AAC SPST-NO(22x16x10.9)mm THT RoHS: Compliant |
200 In Stock |
|
$3.8900 / $5.9100 | Buy Now |
Part Details for JVN1AF-12V-F
JVN1AF-12V-F CAD Models
JVN1AF-12V-F Part Data Attributes
|
JVN1AF-12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JVN1AF-12V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 10.9 mm | |
Body Length or Diameter | 22 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22mm x 16mm x 10.9mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |