Part Details for JW-24-04-T-S-500-100 by Samtec Inc
Overview of JW-24-04-T-S-500-100 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-24-04-T-S-500-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-24-04-T-S-500-1
|
Avnet Americas | Conn Board Stacker HDR 24 POS 12.7mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-24-04-T-S-500-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$2.4000 / $5.1000 | Buy Now |
DISTI #
JW-24-04-T-S-500-1
|
Avnet Americas | Conn Board Stacker HDR 24 POS 12.7mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-24-04-T-S-500-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$2.4000 / $5.1000 | Buy Now |
Part Details for JW-24-04-T-S-500-100
JW-24-04-T-S-500-100 CAD Models
JW-24-04-T-S-500-100 Part Data Attributes:
|
JW-24-04-T-S-500-100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-24-04-T-S-500-100
Samtec Inc
Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for JW-24-04-T-S-500-100
This table gives cross-reference parts and alternative options found for JW-24-04-T-S-500-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-24-04-T-S-500-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW-24-04-T-S-1040-140 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-24-04-T-S-500-100 vs JW-24-04-T-S-1040-140 |
JW-24-04-T-S-350-000-VS | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-500-100 vs JW-24-04-T-S-350-000-VS |