-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3158
|
Newark | Power Relay, Dpst-No, 24Vdc, 5A Pc Board, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:5A, Product Range:-, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Solderrohs Compliant: Yes |Panasonic JW2ASN-DC24V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$2.0000 / $2.3100 | Buy Now |
DISTI #
255-1734-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2407 In Stock |
|
$1.5817 / $2.8100 | Buy Now |
DISTI #
JW2ASN-DC24V
|
Avnet Americas | Power Relay DPDT 250VAC 24VDC Through Hole Carton (Alt: JW2ASN-DC24V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9968 / $2.2609 | Buy Now |
DISTI #
769-JW2ASN-DC24V
|
Mouser Electronics | General Purpose Relays 5A 24VDC DPST-NO NON-LATCHING PCB RoHS: Compliant | 627 |
|
$1.8900 / $2.6400 | Buy Now |
DISTI #
V99:2348_10817693
|
Arrow Electronics | Power Relay 24VDC 5A DPST-NO(28.6x12.8x20)mm THT RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2203 | Americas - 195 |
|
$2.0940 | Buy Now |
DISTI #
V36:1790_10817693
|
Arrow Electronics | Power Relay 24VDC 5A DPST-NO(28.6x12.8x20)mm THT RoHS: Compliant Min Qty: 44 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2306 | Americas - 136 |
|
$1.9040 / $2.0360 | Buy Now |
DISTI #
V79:2366_21808292
|
Arrow Electronics | Power Relay 24VDC 5A DPST-NO(28.6x12.8x20)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1718 | Americas - 3 |
|
$1.1930 | Buy Now |
DISTI #
70158619
|
RS | Relay, 5 A (Max.), 250 VAC/30 VDC (Max.) (Switching), 24 VDC (Nom.), Power, PCB | Panasonic Electronic Components JW2ASN-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.8100 | RFQ |
|
Future Electronics | JW Series 5 A DPST 24 VDC PC Pin Non Latching Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tray | 5Tray |
|
$1.5800 / $1.7900 | Buy Now |
|
Future Electronics | JW Series 5 A DPST 24 VDC PC Pin Non Latching Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.5800 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JW2ASN-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW2ASN-DC24V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |