Part Details for JW2ASN12ULCSAT by Panasonic Electronic Components
Overview of JW2ASN12ULCSAT by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW2ASN12ULCSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67368036
|
Verical | Industrial Mechanical Relays Min Qty: 100 Package Multiple: 100 Date Code: 2220 | Americas - 2200 |
|
$1.1156 / $1.2986 | Buy Now |
DISTI #
77353829
|
Verical | Industrial Mechanical Relays Min Qty: 22 Package Multiple: 1 | Americas - 93 |
|
$3.1628 / $3.6508 | Buy Now |
DISTI #
JW2ASN-DC12V
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, Icontacts max: 5A Min Qty: 1 | 93 |
|
$1.9400 / $2.9900 | Buy Now |
DISTI #
JW2ASN12ULCSAT
|
Avnet Abacus | Electromechanical Relay DPST-NO 5A 12VDC 270Ohm Through Hole (Alt: JW2ASN12ULCSAT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
30G7265
|
Bürklin Elektronik | Relay, 2 Form A (N/O), 12 V (DC), 270 Ω, 5 A, 30 V (DC), 250 V (AC), monostable, JW2ASN12ULCSAT Min Qty: 1 | 29 |
|
$2.3179 / $3.3469 | Buy Now |
Part Details for JW2ASN12ULCSAT
JW2ASN12ULCSAT CAD Models
JW2ASN12ULCSAT Part Data Attributes
|
JW2ASN12ULCSAT
Panasonic Electronic Components
Buy Now
|
Compare Parts:
JW2ASN12ULCSAT
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |